Part Details for TM266DCA2 by iNRCORE LLC
Overview of TM266DCA2 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for TM266DCA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM266DCA2-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 28DIPGW Min Qty: 25 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$180.8956 | Buy Now |
DISTI #
TM266DCA2
|
Avnet Americas | - Rail/Tube (Alt: TM266DCA2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$133.5624 / $165.7045 | Buy Now |
DISTI #
673-TM266DCA2
|
Mouser Electronics | Ethernet ICs | 0 |
|
$179.4300 | Order Now |
Part Details for TM266DCA2
TM266DCA2 CAD Models
TM266DCA2 Part Data Attributes
|
TM266DCA2
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
TM266DCA2
iNRCORE LLC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO28, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 20.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |