Part Details for TM30200-3CR by Eaton Bussmann
Overview of TM30200-3CR by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM30200-3CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-TM30200-3CR-ND
|
DigiKey | FUSE BLOCK 300V 200A CHASSIS Min Qty: 10 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$875.5860 | Buy Now |
DISTI #
000000000006371734
|
Sager | Eaton Corporation 300V,200A T FUSEBLOCK 3P Min Qty: 10 | 0 |
|
$946.8700 | Buy Now |