Part Details for TM4341 (ALTERNATE: TM-150KFBN12- /US/) by ifm efector inc
Overview of TM4341 (ALTERNATE: TM-150KFBN12- /US/) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM4341 (ALTERNATE: TM-150KFBN12- /US/)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71389010
|
RS | RTD Probe, PT100, 6mm dia, 150mm length, -40 to 302F Range, 1/2NPT, TM Series | ifm efector TM4341 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$125.9300 / $135.4100 | Buy Now |