-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Arm Cortex-M4F based MCU with 120-MHZ, 1-MB flash, 256-KB RAM, USB, ENET MAC+PHY 128-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM4C1294NCPDTI3R | Texas Instruments | IoT enabled High performance 32-bit ARM® Cortex®-M4F based MCU 128-TQFP -40 to 85 | |
TM4C1294NCPDTI3 | Texas Instruments | IoT enabled High performance 32-bit ARM® Cortex®-M4F based MCU 128-TQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5136
|
Newark | Mcu, 32Bit, Cortex-M4F, 120Mhz, Tqfp-128, Product Range:Tiva Family Tm4C129X Series Microcontrollers, Architecture:Arm Cortex-M4F, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:1Mb, Ram Memory Size:256Kb, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TM4C1294NCPDTI3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 / $27.9900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
SMC-TM4C1294NCPDTI3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 322 |
|
RFQ | |
DISTI #
C1S746203641782
|
Chip1Stop | MCU 32-bit ARM Cortex M4 1MB Flash 3.3V Automotive 128-Pin TQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 90 |
|
$12.7000 / $15.2000 | Buy Now |
DISTI #
C1S746203829900
|
Chip1Stop | MCU 32-bit ARM Cortex M4 1MB Flash 3.3V Automotive 128-Pin TQFP Tray RoHS: Compliant pbFree: Yes | 2 |
|
$19.0600 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 694 |
|
$12.8600 / $17.1400 | Buy Now |
|
Win Source Electronics | Tiva Microcontroller | 2010 |
|
$8.1250 / $12.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM4C1294NCPDTI3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C1294NCPDTI3
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 120-MHZ, 1-MB flash, 256-KB RAM, USB, ENET MAC+PHY 128-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | ||
Number of I/O Lines | 90 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 128 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
RAM (words) | 256 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Current-Max | 133.4 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TM4C1294NCPDTI3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1294NCPDTI3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4C1294NCPDTT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCPDTI3 vs TM4C1294NCPDTT |
TM4C1294NCPDTT3R | 32-bit Arm Cortex-M4F based MCU with 120-MHZ, 1-MB flash, 256-KB RAM, USB, ENET MAC+PHY 128-TQFP -40 to 105 | Texas Instruments | TM4C1294NCPDTI3 vs TM4C1294NCPDTT3R |
TM4C1294NCPDTI3R | 32-bit Arm Cortex-M4F based MCU with 120-MHZ, 1-MB flash, 256-KB RAM, USB, ENET MAC+PHY 128-TQFP -40 to 85 | Texas Instruments | TM4C1294NCPDTI3 vs TM4C1294NCPDTI3R |
TM4C129ENCPDTIR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCPDTI3 vs TM4C129ENCPDTIR |
TM4C1294NCPDTTR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCPDTI3 vs TM4C1294NCPDTTR |
TM4C129ENCPDTT3 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 105 | Texas Instruments | TM4C1294NCPDTI3 vs TM4C129ENCPDTT3 |
TM4C1294NCPDTT3 | 32-bit Arm Cortex-M4F based MCU with 120-MHZ, 1-MB flash, 256-KB RAM, USB, ENET MAC+PHY 128-TQFP -40 to 105 | Texas Instruments | TM4C1294NCPDTI3 vs TM4C1294NCPDTT3 |
TM4C1294NCPDTIR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCPDTI3 vs TM4C1294NCPDTIR |
TM4C129ENCPDTT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCPDTI3 vs TM4C129ENCPDTT |
TM4C1294NCPDTI | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCPDTI3 vs TM4C1294NCPDTI |