Part Details for TM5601 by ifm efector inc
Overview of TM5601 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM5601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-TM5601-ND
|
DigiKey | SENSOR RTD CYLINDER Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$112.5000 | Buy Now |
DISTI #
72512197
|
RS | RTD probe, PT1000, 6mm diameter, 25mm length, -40...302F range, 1/4"NPT, M12 | ifm efector TM5601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$100.9800 / $114.7500 | Buy Now |
|
Neutron USA | RTD probe, PT1000, 6mm diameter, 25mm length, -40...302F range, 1/4", NPT, M12 | 6 |
|
$254.7200 | Buy Now |