There are no models available for this part yet.
Overview of TMB 100/008M/1 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3008MPTS8-1.5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3008MPTS8-3.3#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3008MPTS8-1.5#TRPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R |
Price & Stock for TMB 100/008M/1 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMB100/115V
|
TME | Transformer: mains, 100VA, 230VAC, 115V, Leads: terminal block Min Qty: 1 | 6 |
|
$40.0800 / $46.1100 | Buy Now |