Part Details for TMB12A05 by Guangxiang Electronic co Ltd
Overview of TMB12A05 by Guangxiang Electronic co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMB12A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 85dB Active (driven circuit included) Magnetic 2.7kHz Plugin,D=12mm Buzzers ROHS | 11585 |
|
$0.1041 / $0.1965 | Buy Now |