TMBZW 100/010M (105VA) by: Intel Corporation

Part Details for TMBZW 100/010M (105VA) by Intel Corporation

Overview of TMBZW 100/010M (105VA) by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-FOHHB23PAO-010M Amphenol Cables on Demand Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8')

Price & Stock for TMBZW 100/010M (105VA)

Part # Distributor Description Stock Price Buy
DISTI # TMBZW100/010M
TME Transformer: encapsulated, 105VA, 400VAC, 230V, 0.46A, screw type Min Qty: 1 0
  • 1 $67.6800
  • 5 $62.8500
  • 10 $58.4500
$58.4500 / $67.6800 RFQ

Part Details for TMBZW 100/010M (105VA)

TMBZW 100/010M (105VA) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMBZW 100/010M (105VA) by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMBZW 100/010M (105VA) by Intel Corporation

Select Manufacturer
Which Manufacturer of TMBZW 100/010M (105VA) would you like to use for your alert(s)?
  • Please alert me when TMBZW 100/010M (105VA) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMBZW 100/010M (105VA) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMBZW 100/010M (105VA) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMBZW 100/010M (105VA) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMBZW 100/010M (105VA).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMBZW 100/010M (105VA) by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: