Part Details for TMC 42 C RAIL ADAPTOR by Phoenix Contact
Overview of TMC 42 C RAIL ADAPTOR by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
ADZS-BRKOUT-EX3 | Analog Devices | EI3 Breakout Adaptor | |
DC9005B | Analog Devices | Eterna QuikEval Adaptor |
Price & Stock for TMC 42 C RAIL ADAPTOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3100 / $6.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3100 / $6.2900 | Buy Now |