Part Details for TMC-86-948-S by Floyd Bell Inc
Overview of TMC-86-948-S by Floyd Bell Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC-86-948-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2339-TMC-86-948-S-ND
|
DigiKey | BUZZER PIEZO 33.02MM PNL MNT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$12.6900 | Buy Now |
DISTI #
70054047
|
RS | Alarm, Piezoelectric, 75 dBA to 95 dBA @ 2 Ft., Medium Loud Continuous, 9-48VDC | Floyd Bell Inc. TMC-86-948-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 117 |
|
$10.7900 / $12.6900 | Buy Now |