Part Details for TMC2005-JT by Microchip Technology Inc
Overview of TMC2005-JT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMC2005-JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0776
|
Newark | Arcnet 5 Port Hub Controller 64 Lqfp 10X10X1.4Mm Tray Rohs Compliant: Yes |Microchip TMC2005-JT Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1600 | Buy Now |
DISTI #
TMC2005-JT-ND
|
DigiKey | IC CONTROLLER ARCNET 64LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1399 In Stock |
|
$19.5700 / $25.8200 | Buy Now |
DISTI #
TMC2005-JT
|
Avnet Americas | Port Hub Controller 64-Pin TQFP - Trays (Alt: TMC2005-JT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$19.5700 / $25.8200 | Buy Now |
DISTI #
886-TMC2005-JT
|
Mouser Electronics | I/O Controller Interface IC 5 Port Hub Contrllr RoHS: Compliant | 1428 |
|
$19.5700 / $23.6100 | Buy Now |
DISTI #
TMC2005-JT
|
Microchip Technology Inc | ARCNET 5 Port Hub Controller, Projected EOL: 2034-03-09 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$18.6800 / $25.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$20.8000 | Buy Now |
|
Onlinecomponents.com | Hub Controller - Serial Interface - 64-Pin TQFP Tray RoHS: Compliant | 0 |
|
$19.0100 / $55.8000 | Buy Now |
DISTI #
69830535
|
Verical | Hub Controller Serial Interface 64-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 1395 |
|
$19.6250 / $28.2500 | Buy Now |
DISTI #
76842948
|
Verical | Hub Controller Serial Interface 64-Pin TQFP Tray RoHS: Compliant Min Qty: 487 Package Multiple: 487 Date Code: 2316 | Americas - 487 |
|
$44.8914 | Buy Now |
|
Ameya Holding Limited | TQFP 64/ ARCNET 5 Port HUB Controller | 6400 |
|
RFQ |
Part Details for TMC2005-JT
TMC2005-JT CAD Models
TMC2005-JT Part Data Attributes
|
TMC2005-JT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TMC2005-JT
Microchip Technology Inc
TMC2005-JT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |