Part Details for TMC2074-NU by Microchip Technology Inc
Overview of TMC2074-NU by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMC2074-NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0778
|
Newark | Standalone Mode Circlink Controller 128 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip TMC2074-NU Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6500 / $19.3700 | Buy Now |
DISTI #
638-1024-ND
|
DigiKey | IC CTRL CIRC 128VTQFP PERIPH MOD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
5 In Stock |
|
$23.8600 | Buy Now |
DISTI #
TMC2074-NU
|
Avnet Americas | DUAL MODE CIRCLINK CONTROLLER - Trays (Alt: TMC2074-NU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$18.1000 / $23.8600 | Buy Now |
DISTI #
886-TMC2074-NU
|
Mouser Electronics | Network Controller & Processor ICs Standalone Mode CircLink Cntlr RoHS: Compliant | 0 |
|
$18.1000 | Order Now |
DISTI #
TMC2074-NU
|
Microchip Technology Inc | Dual Mode CircLink Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.2800 / $23.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$19.2300 | Buy Now |
|
Onlinecomponents.com | CircLink Controller - 5Mbps - 3.3V - 128-Pin VTQFP - Tray RoHS: Compliant | 1620 Factory Stock |
|
$17.0900 / $35.2800 | Buy Now |
DISTI #
71241106
|
Verical | CAN 5Mbps 3.3V 128-Pin VTQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2323 | Americas - 88 |
|
$21.1250 / $29.0000 | Buy Now |
DISTI #
TMC2074-NU
|
Avnet Americas | DUAL MODE CIRCLINK CONTROLLER - Trays (Alt: TMC2074-NU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$18.1000 / $23.8600 | Buy Now |
|
Ameya Holding Limited | IC CTRL CIRC 128VTQFP PERIPH MOD | 1080 |
|
RFQ |
Part Details for TMC2074-NU
TMC2074-NU CAD Models
TMC2074-NU Part Data Attributes:
|
TMC2074-NU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TMC2074-NU
Microchip Technology Inc
2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP128, 14 X 14 MM, 1 MM HEIGHT, 0.40 MM PITCH, GREEN, VTQFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM PITCH, GREEN, VTQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 6 | |
Boundary Scan | NO | |
Bus Compatibility | 68XX; 80XX | |
Clock Frequency-Max | 40 MHz | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 128 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |