Part Details for TMC2111AB2C1 by Fairchild Semiconductor Corporation
Overview of TMC2111AB2C1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMC2111AB2C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMC2111AB2C1-ND
|
DigiKey | PIPELINE REGISTER, 8-BIT Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
903 In Stock |
|
$7.0500 | Buy Now |
|
Rochester Electronics | Pipeline Register, 8-Bit, CMOS, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 903 |
|
$6.0500 / $7.1200 | Buy Now |
Part Details for TMC2111AB2C1
TMC2111AB2C1 CAD Models
TMC2111AB2C1 Part Data Attributes:
|
TMC2111AB2C1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TMC2111AB2C1
Fairchild Semiconductor Corporation
Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, CERDIP-24 | |
Reach Compliance Code | unknown | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for TMC2111AB2C1
This table gives cross-reference parts and alternative options found for TMC2111AB2C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2111AB2C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2111AB2C1 | Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 | Raytheon Semiconductor | TMC2111AB2C1 vs TMC2111AB2C1 |