TMC2243H8C
Description: Digital Filter, 10-Bit, CMOS, PPGA69,

Overview of TMC2243H8C by Raytheon Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for TMC2243H8C by Raytheon Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMC2243H8C by Raytheon Semiconductor

TMC2243H8C
Raytheon Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Boundary Scan
NO
Clock Frequency-Max
20 MHz
External Data Bus Width
10
JESD-30 Code
S-PPGA-P69
JESD-609 Code
e0
Low Power Mode
NO
Number of Terminals
69
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Data Bus Width
16
Package Body Material
PLASTIC/EPOXY
Package Code
PGA
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Supply Current-Max
90 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, DIGITAL FILTER
Want to compare parts?
  1. TMC2243H8C
    Raytheon Semiconductor
    Digital Filter, 10-Bit, CMOS, PPGA69,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMC2243H8C by Raytheon Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMC2243H8C by Raytheon Semiconductor

Select Manufacturer
Which Manufacturer of TMC2243H8C would you like to use for your alert(s)?
  • Please alert me when TMC2243H8C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMC2243H8C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMC2243H8C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMC2243H8C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMC2243H8C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMC2243H8C by Raytheon Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: