Part Details for TMC2249AKEC1 by Fairchild Semiconductor Corporation
Overview of TMC2249AKEC1 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMC2249AKEC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMC2249AKEC1-ND
|
DigiKey | MIXER, 12-BIT, CMOS, PQFP120 Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$28.8900 | Buy Now |
|
Quest Components | 22 |
|
$35.6976 / $39.6640 | Buy Now | |
|
Rochester Electronics | Digital Mixer, 12-Bit, CMOS, PQFP120 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 47 |
|
$24.7900 / $29.1700 | Buy Now |
Part Details for TMC2249AKEC1
TMC2249AKEC1 CAD Models
TMC2249AKEC1 Part Data Attributes
|
TMC2249AKEC1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TMC2249AKEC1
Fairchild Semiconductor Corporation
Mixer, 12-Bit, CMOS, PQFP120, METRIC, QFP-120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP120,1.2SQ,32 | |
Pin Count | 120 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | NO | |
Number of Terminals | 120 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP120,1.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.92 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MIXER |
Alternate Parts for TMC2249AKEC1
This table gives cross-reference parts and alternative options found for TMC2249AKEC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2249AKEC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2249AKEC1 | Mixer, 12-Bit, CMOS, PQFP120, | Raytheon Semiconductor | TMC2249AKEC1 vs TMC2249AKEC1 |