Part Details for TMC261-PA by Analog Devices Inc
Overview of TMC261-PA by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC261-PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2029
|
Newark | Motor Driver, Stepper, Tqfp-44, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:1.4A, Output Voltage:60V, Ic Case/Package:Tqfp, No. Of Pins:44Pins, Supply Voltage Min:9V, Supply Voltage Max:59V, Qualification:-, Msl:- Rohs Compliant: Yes |Trinamic/analog Devices TMC261-PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | IC MTR DRV BIPOLAR 3-5.25V 44QFP | 8893 |
|
RFQ | |
DISTI #
2822174
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.0885 / $9.1740 | Buy Now |
DISTI #
2822174
|
Farnell | MOTOR DRIVER, STEPPER, TQFP-44 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.8558 / $12.4173 | Buy Now |
|
Sense Electronic Company Limited | QFP44 | 1599 |
|
RFQ |
Part Details for TMC261-PA
TMC261-PA CAD Models
TMC261-PA Part Data Attributes:
|
TMC261-PA
Analog Devices Inc
Buy Now
|
Compare Parts:
TMC261-PA
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |