-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3675
|
Newark | Motor Driver, -40 To 125Deg C, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:32Pins, Supply Voltage Min:9V, Supply Voltage Max:59V, Operating Temperature Min:-40°Crohs Compliant: Yes |Trinamic/analog Devices TMC262C-LA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2254 |
|
$5.5600 / $9.8300 | Buy Now |
DISTI #
700-TMC262C-LA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper motor driver 7 to 34V, for external P/N-Fets with S/D and SPI Interface, 256 Steps, CoolStep, StallGuard2 and SpreadCycle. RoHS: Compliant | 10251 |
|
$5.3400 / $9.4500 | Buy Now |
|
Analog Devices Inc | Stepper Motor Predriver IC, SP Min Qty: 1 Package Multiple: 1 | 3887 |
|
$8.1372 / $9.4500 | Buy Now |
|
Chip1Cloud | IC MTR DRVR BIPLR 3.3-5.5V 32QFN | 546 |
|
RFQ | |
DISTI #
3214498RL
|
element14 Asia-Pacific | MOTOR DRIVER, -40 TO 125 DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1575 |
|
$5.9225 / $8.9981 | Buy Now |
DISTI #
3214498
|
element14 Asia-Pacific | MOTOR DRIVER, -40 TO 125 DEG C RoHS: Compliant Min Qty: 1 Container: Each | 1575 |
|
$5.9225 / $9.9643 | Buy Now |
DISTI #
3214498RL
|
Farnell | MOTOR DRIVER, -40 TO 125 DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1575 |
|
$5.2321 / $8.5288 | Buy Now |
DISTI #
3214498
|
Farnell | MOTOR DRIVER, -40 TO 125 DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1575 |
|
$5.2321 / $9.4403 | Buy Now |
|
Symmetry Electronics | Stepper Motor Predriver IC, SPI, Step/Dir, StallGuard, CoolStep, 10-60V Supply, QFN32 Min Qty: 1 | 0 |
|
$6.0700 / $7.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMC262C-LA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMC262C-LA
Analog Devices Inc
Stepper Motor Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |