-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-TMC7300-LA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Low Voltage DC Motor Driver IC, 2-11V, 1 RoHS: Compliant | 227 |
|
$1.6600 / $3.8200 | Buy Now |
|
Analog Devices Inc | Low Voltage DC Motor Driver IC Package Multiple: 1 | 488 |
|
$2.2324 / $3.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMC7300-LA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMC7300-LA
Analog Devices Inc
Stepper Motor Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |