Part Details for TMCC160-LC by Analog Devices Inc
Overview of TMCC160-LC by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TMCC160-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6646
|
Newark | Motor Driver, 3P Bldc, 1A, Lga-51, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:1A, Output Voltage:24V, Driver Case Style:Lga, No. Of Pins:51Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Rohs Compliant: Yes |Trinamic/analog Devices TMCC160-LC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$47.2500 | Buy Now |
DISTI #
700-TMCC160-LC
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers OBSOLETE PRODUCT RoHS: Compliant | 0 |
|
$36.4600 | Order Now |
DISTI #
2630494
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.5127 / $41.1640 | Buy Now |
DISTI #
2630494
|
Farnell | MOTOR DRIVER, 3P BLDC, 1A, LGA-51 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$44.2325 / $49.4774 | Buy Now |
|
Symmetry Electronics | TMCC160-LC Min Qty: 1 | 0 |
|
$52.7000 | Buy Now |
Part Details for TMCC160-LC
TMCC160-LC CAD Models
TMCC160-LC Part Data Attributes
|
TMCC160-LC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMCC160-LC
Analog Devices Inc
Brushless DC Motor Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |