Part Details for TMCFH3ST204AC by C&K
Overview of TMCFH3ST204AC by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCFH3ST204AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1183
|
Newark | Basic/Snap Action Switches Snap |C&k Components TMCFH3ST204AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$7.2500 / $9.2700 | Buy Now |
DISTI #
35AH7646
|
Newark | Snap |C&k Components TMCFH3ST204AC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $7.2200 | Buy Now |
DISTI #
TMCFH3ST204AC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7396 | Buy Now |
DISTI #
611-TMCFH3ST204AC
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$5.8500 / $8.1000 | Order Now |
DISTI #
C&K Components TMCFH3ST204AC
|
PEI Genesis | Snap Acting/Limit Switch | 34 |
|
Buy Now | |
DISTI #
000000000000595585
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for TMCFH3ST204AC
TMCFH3ST204AC CAD Models
TMCFH3ST204AC Part Data Attributes
|
TMCFH3ST204AC
C&K
Buy Now
Datasheet
|
Compare Parts:
TMCFH3ST204AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.71mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.11 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 5.71 mm | |
Actuator Type | LEVER, LOW FORCE | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 27.7 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.16HP@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 150000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 4.06 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TMCFH3ST204AC
This table gives cross-reference parts and alternative options found for TMCFH3ST204AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCFH3ST204AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCFH3ST204AC | Snap Acting/Limit Switch, SPDT, Momentary, 5.71mm, Quick Connect Terminal, Lever, Low Force Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | TMCFH3ST204AC vs TMCFH3ST204AC |