Part Details for TMCGD6ST1440C by C&K
Overview of TMCGD6ST1440C by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCGD6ST1440C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN1439-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
101 In Stock |
|
$3.4885 / $6.3400 | Buy Now |
DISTI #
611-TMCGD6ST1440C
|
Mouser Electronics | Basic / Snap Action Switches SPDT 10A .187" QC RoHS: Compliant | 67 |
|
$3.4800 / $7.6000 | Buy Now |
DISTI #
70128591
|
RS | Switch, Snap Action, SPDT, ON-MOM,1.29" Sim Roller, High Force,10A,125VAC,.187"QC | C&K TMCGD6ST1440C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8600 / $7.8200 | RFQ |
|
Future Electronics | TM Series Mini SPDT 0.75 N Quick Connect Simulated Roller Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Container: Box | 0Box |
|
$3.9800 / $4.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$4.1900 | Buy Now |
DISTI #
TMCGD6ST1440C
|
TTI | Basic / Snap Action Switches SPDT 10A .187" QC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.3800 / $6.4000 | Buy Now |
DISTI #
000000000000021299
|
Sager | Basic / Snap Action Switches SPDT 10A .187 QC Min Qty: 1 | 0 |
|
$3.3500 / $4.1900 | Buy Now |
DISTI #
SMC-TMCGD6ST1440C
|
Sensible Micro Corporation | Switch Snap Action N.O./N.C. Spdt Simulated Roller Lever Quick Connect 10A 250Vac 250Vdc 248.57Va 0.49N Screw Mount Bulk RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 28 |
|
$1.9281 / $2.0747 | RFQ |
Part Details for TMCGD6ST1440C
TMCGD6ST1440C CAD Models
TMCGD6ST1440C Part Data Attributes
|
TMCGD6ST1440C
C&K
Buy Now
Datasheet
|
Compare Parts:
TMCGD6ST1440C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 5.13mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Actuator Length | 0.11 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 5.13 mm | |
Actuator Type | SIMULATED ROLLER, HIGH FORCE | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 27.7 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 350000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 3.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TMCGD6ST1440C
This table gives cross-reference parts and alternative options found for TMCGD6ST1440C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCGD6ST1440C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCGD6ST1440C | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Quick Connect Terminal, Simulated Roller, High Force Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | TMCGD6ST1440C vs TMCGD6ST1440C |