Part Details for TMCGD6ST184AC by C&K
Overview of TMCGD6ST184AC by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCGD6ST184AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1997
|
Newark | Basic/Snap Action Switches |C&k Components TMCGD6ST184AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$6.5900 / $9.4500 | Buy Now |
DISTI #
611-TMCGD6ST184AC
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$5.6400 / $9.3100 | Order Now |
DISTI #
65009681
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 10A 250VAC 250VDC 248.57VA 0.2N Screw Mount Quick Connect Bulk Min Qty: 5 Package Multiple: 5 | Americas - 80 |
|
$7.8052 / $13.7242 | Buy Now |
DISTI #
19999452
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 10A 250VAC 250VDC 248.57VA 0.2N Screw Mount Quick Connect Bulk Min Qty: 13 Package Multiple: 1 | Americas - 28 |
|
$4.8900 | Buy Now |
DISTI #
C&K Components TMCGD6ST184AC
|
PEI Genesis | Snap Acting/Limit Switch | 84 |
|
Buy Now | |
DISTI #
000000000000595607
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for TMCGD6ST184AC
TMCGD6ST184AC CAD Models
TMCGD6ST184AC Part Data Attributes:
|
TMCGD6ST184AC
C&K
Buy Now
Datasheet
|
Compare Parts:
TMCGD6ST184AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 13.58mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 13.58 mm | |
Actuator Type | LEVER, HIGH FORCE | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 27.7 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 350000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 9.52 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TMCGD6ST184AC
This table gives cross-reference parts and alternative options found for TMCGD6ST184AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCGD6ST184AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCGD6ST184AC | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 13.58mm, Quick Connect Terminal, Lever, High Force Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | TMCGD6ST184AC vs TMCGD6ST184AC |