Part Details for TMCGD6VT1540C by Littelfuse Inc
Overview of TMCGD6VT1540C by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCGD6VT1540C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.44N Screw Mount Bulk RoHS: Compliant | 0 |
|
$3.3600 / $6.9000 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.44N Screw Mount Bulk RoHS: Compliant | 0 |
|
$3.3600 / $6.9000 | Buy Now |