TMCJD6SP0010C
Description: SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.31mm, PANEL MOUNT, ROHS COMPLIANT

Overview of TMCJD6SP0010C by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMCJD6SP0010C by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 35AH7715
Newark Snap |C&k Components TMCJD6SP0010C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.9100
  • 500 $6.5600
  • 2,500 $5.9900
  • 10,000 $5.7300
$5.7300 / $7.9100 Buy Now
DISTI # 611-TMCJD6SP0010C
Mouser Electronics Basic / Snap Action Switches RoHS: Compliant 0
  • 1 $9.0800
  • 10 $7.9500
  • 25 $7.7200
  • 100 $7.0300
  • 250 $6.8100
  • 500 $6.0600
  • 1,000 $5.9400
$5.9400 / $9.0800 Order Now
DISTI # 000000000002642679
Sager Basic / Snap Action Switches 0
Buy Now

CAD Models for TMCJD6SP0010C by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMCJD6SP0010C by C&K

TMCJD6SP0010C
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
12 Weeks
Actuator Travel
2.31 mm
Actuator Type
PIN PLUNGER
Body Breadth
10.2 mm
Body Height
15.7 mm
Body Length or Diameter
27.7 mm
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
.5A@125VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
125 V
Electrical Life
150000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Force-Max
1.47 N
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Pre-Travel-Max
1.42 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. TMCJD6SP0010C
    C&K
    SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.31mm, PANEL MOUNT, ROHS COMPLIANT
    VS

Related Parts for TMCJD6SP0010C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMCJD6SP0010C by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMCJD6SP0010C by C&K

Select Manufacturer
Which Manufacturer of TMCJD6SP0010C would you like to use for your alert(s)?
  • Please alert me when TMCJD6SP0010C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMCJD6SP0010C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMCJD6SP0010C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMCJD6SP0010C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMCJD6SP0010C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMCJD6SP0010C by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: