There are no models available for this part yet.
Overview of TMCJG6SP0010W by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMCJG6SP0010W by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000595649
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
CAD Models for TMCJG6SP0010W by C&K
Part Data Attributes for TMCJG6SP0010W by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
2.31 mm
|
Actuator Type
|
PIN PLUNGER
|
Body Breadth
|
10.2 mm
|
Body Height
|
15.7 mm
|
Body Length or Diameter
|
27.7 mm
|
Contact (AC) Max Rating R Load
|
15A@250VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@125VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
125 V
|
Electrical Life
|
150000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1.47 N
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Pre-Travel-Max
|
1.42 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for TMCJG6SP0010W
This table gives cross-reference parts and alternative options found for TMCJG6SP0010W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCJG6SP0010W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCJG6SP0010W | Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 2.31mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | TMCJG6SP0010W vs TMCJG6SP0010W |