There are no models available for this part yet.
Overview of TMCJG6SP0040C by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMCJG6SP0040C by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40M2029
|
Newark | Snap |C&k Components TMCJG6SP0040C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $6.5500 | Buy Now | |
DISTI #
35AH7746
|
Newark | Snap |C&k Components TMCJG6SP0040C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $6.2800 | Buy Now | |
DISTI #
TMCJG6SP0040C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6634 | Buy Now | |
DISTI #
611-TMCJG6SP0040C
|
Mouser Electronics | Basic / Snap Action Switches SPDT 15A PIN PLUNGER RoHS: Compliant | 0 |
|
$5.3400 / $9.1400 | Order Now | |
DISTI #
73572061
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 250VDC 372.85VA 1.47N Screw Mount Quick Connect Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1919 | Americas - 100 |
|
$4.5500 / $7.4620 | Buy Now | |
DISTI #
000000000000021311
|
Sager | Basic / Snap Action Switches SPDT 15A PIN PLUNGER | 0 |
|
Buy Now |
CAD Models for TMCJG6SP0040C by C&K
Part Data Attributes for TMCJG6SP0040C by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Length
|
0.11 inch
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Travel
|
2.31 mm
|
Actuator Type
|
PIN PLUNGER
|
Body Breadth
|
10.2 mm
|
Body Height
|
15.7 mm
|
Body Length or Diameter
|
27.7 mm
|
Center Contact Material
|
SILVER
|
Contact (AC) Max Power Rating R Load
|
0.5HP@250VAC
|
Contact (AC) Max Rating R Load
|
15A@250VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@125VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
150000 Cycle(s)
|
End Contact Material
|
SILVER
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1.47 N
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Pre-Travel-Max
|
1.42 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for TMCJG6SP0040C
This table gives cross-reference parts and alternative options found for TMCJG6SP0040C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCJG6SP0040C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCJG6SP0040C | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.31mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | TMCJG6SP0040C vs TMCJG6SP0040C |