Part Details for TMCJG6SP0040Y by C&K
Overview of TMCJG6SP0040Y by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCJG6SP0040Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7748
|
Newark | Snap |C&k Components TMCJG6SP0040Y RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $5.6100 | Buy Now |
DISTI #
611-TMCJG6SP0040Y
|
Mouser Electronics | Basic / Snap Action Switches Miniature Snap-acting Switches RoHS: Compliant | 0 |
|
$4.0600 / $6.4400 | Order Now |
DISTI #
000000000000595650
|
Sager | Basic / Snap Action Switches Miniature Snap-acting Switches | 0 |
|
Buy Now |
Part Details for TMCJG6SP0040Y
TMCJG6SP0040Y CAD Models
TMCJG6SP0040Y Part Data Attributes
|
TMCJG6SP0040Y
C&K
Buy Now
Datasheet
|
Compare Parts:
TMCJG6SP0040Y
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.5A, 125VDC, 2.31mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.31 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 27.7 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 150000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.42 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TMCJG6SP0040Y
This table gives cross-reference parts and alternative options found for TMCJG6SP0040Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCJG6SP0040Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCJG6SP0040Y | Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 2.31mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | TMCJG6SP0040Y vs TMCJG6SP0040Y |