Part Details for TMCJG6ST1440C by C&K
Overview of TMCJG6ST1440C by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCJG6ST1440C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7755
|
Newark | Tmcjg6St1440C |C&k Components TMCJG6ST1440C Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $4.7100 | Buy Now |
DISTI #
TMCJG6ST1440C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6224 | Buy Now |
DISTI #
611-TMCJG6ST1440C
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$3.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.6400 | Buy Now |
DISTI #
C&K Components TMCJG6ST1440C
|
PEI Genesis | Snap Acting/Limit Switch | 242 |
|
Buy Now | |
DISTI #
000000000000595654
|
Sager | Basic / Snap Action Switches Snap Min Qty: 1 | 0 |
|
$3.1900 / $3.9900 | Buy Now |
Part Details for TMCJG6ST1440C
TMCJG6ST1440C CAD Models
TMCJG6ST1440C Part Data Attributes
|
TMCJG6ST1440C
C&K
Buy Now
Datasheet
|
Compare Parts:
TMCJG6ST1440C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 5.13mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.11 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 5.13 mm | |
Actuator Type | SIMULATED ROLLER, HIGH FORCE | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 27.7 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 150000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 3.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for TMCJG6ST1440C
This table gives cross-reference parts and alternative options found for TMCJG6ST1440C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCJG6ST1440C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCJG6ST1340C | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.71mm, Quick Connect Terminal, Simulated Roller, High Force Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | TMCJG6ST1440C vs TMCJG6ST1340C |
TFCJJ6ST1440C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TMCJG6ST1440C vs TFCJJ6ST1440C |