Part Details for TMCJG6VT1010Y by C&K
Overview of TMCJG6VT1010Y by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCJG6VT1010Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7773
|
Newark | Snap |C&k Components TMCJG6VT1010Y RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 / $8.6700 | Buy Now |
DISTI #
CKN12294-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9882 | Buy Now |
DISTI #
611-TMCJG6VT1010Y
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$6.6900 / $9.8300 | Order Now |
DISTI #
TMCJG6VT1010Y
|
TME | Microswitch SNAP ACTION, 15A/250VAC, 0.25A/250VDC, SPST-NO, 1GΩ Min Qty: 1 | 0 |
|
$7.4700 / $10.0000 | RFQ |
DISTI #
000000000006041530
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for TMCJG6VT1010Y
TMCJG6VT1010Y CAD Models
TMCJG6VT1010Y Part Data Attributes
|
TMCJG6VT1010Y
C&K
Buy Now
Datasheet
|
Compare Parts:
TMCJG6VT1010Y
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.5A, 125VDC, 2.92mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 2.92 mm | |
Actuator Type | LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 27.7 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 150000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 2.03 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |