Part Details for TMCJG6VT1440C by C&K
Overview of TMCJG6VT1440C by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCJG6VT1440C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7774
|
Newark | Tmcjg6Vt1440C |C&k Components TMCJG6VT1440C RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $4.8000 | Buy Now |
DISTI #
611-TMCJG6VT1440C
|
Mouser Electronics | Basic / Snap Action Switches Miniature Snap-acting Switches RoHS: Compliant | 0 |
|
$3.6800 / $4.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 1 | 0 |
|
$6.1400 | Buy Now |
DISTI #
000000000002642716
|
Sager | Basic / Snap Action Switches Miniature Snap-acting Switches Min Qty: 1 | 0 |
|
$3.2500 / $4.0600 | Buy Now |
Part Details for TMCJG6VT1440C
TMCJG6VT1440C CAD Models
TMCJG6VT1440C Part Data Attributes
|
TMCJG6VT1440C
C&K
Buy Now
Datasheet
|
Compare Parts:
TMCJG6VT1440C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 5.13mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.13 mm | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 27.7 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 150000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 3.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TMCJG6VT1440C
This table gives cross-reference parts and alternative options found for TMCJG6VT1440C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCJG6VT1440C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCJG6VT1440C | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Quick Connect Terminal, Simulated Roller, High Force Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | TMCJG6VT1440C vs TMCJG6VT1440C |