TMCJH3ST1860W
Description: SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 13.58mm, PANEL MOUNT, ROHS COMPLIANT

Overview of TMCJH3ST1860W by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMCJH3ST1860W by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000002642721
Sager Basic / Snap Action Switches 0
Buy Now

CAD Models for TMCJH3ST1860W by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMCJH3ST1860W by C&K

TMCJH3ST1860W
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Travel
13.58 mm
Actuator Type
LEVER, HIGH FORCE
Body Breadth
10.2 mm
Body Height
15.7 mm
Body Length or Diameter
27.7 mm
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Voltage(AC)-Max
250 V
Electrical Life
150000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Force-Max
1.47 N
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Pre-Travel-Max
9.52 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
SCREW
Want to compare parts?
  1. TMCJH3ST1860W
    C&K
    SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 13.58mm, PANEL MOUNT, ROHS COMPLIANT
    VS

Related Parts for TMCJH3ST1860W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMCJH3ST1860W by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMCJH3ST1860W by C&K

Select Manufacturer
Which Manufacturer of TMCJH3ST1860W would you like to use for your alert(s)?
  • Please alert me when TMCJH3ST1860W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMCJH3ST1860W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMCJH3ST1860W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMCJH3ST1860W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMCJH3ST1860W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMCJH3ST1860W by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: