Part Details for TMCM-1110-STEPROCKER by Maxim Integrated Products
Overview of TMCM-1110-STEPROCKER by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCM-1110-STEPROCKER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-TMCM-1110-STEPROCKER-ND
|
DigiKey | STEPPER DRIVER 1A 2.8A 10-30V Min Qty: 1 Lead time: 72 Weeks Container: Bulk |
145 In Stock |
|
$108.4800 | Buy Now |