Part Details for TMCM-1180-TMCL by Analog Devices Inc
Overview of TMCM-1180-TMCL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118099-HMC646LP2 | Analog Devices | HMC646LP2 - 1600 MHz Evaluatio | |
118098-HMC646LP2 | Analog Devices | HMC646LP2 - 915 MHz Evaluation | |
118097-HMC646LP2 | Analog Devices | 118097-HMC646LP2MHz Evaluation |
Price & Stock for TMCM-1180-TMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1965
|
Newark | Stepper Motor Ctrl/Driver, 5.5A, 55V, Control/Drive Type:1-Axis Controller/Driver Module, No. Of Phases:Two Phase, Output Current Max:5.5A, Supply Voltage Min:18Vdc, Supply Voltage Max:55Vdc, Product Range:Tmcm Steprocker Series Rohs Compliant: Yes |Trinamic/analog Devices TMCM-1180-TMCL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$437.6900 | Buy Now |
DISTI #
700-TMCM-1180-TMCL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper Motor Controller/Driver, Single RoHS: Compliant | 3 |
|
$404.7000 / $420.8600 | Buy Now |
|
Analog Devices Inc | Stepper Motor Controller/Drive Package Multiple: 1 | 0 |
|
$387.6900 | Buy Now |
|
Symmetry Electronics | 1-axis controller/driver 5.5A/ Min Qty: 1 | 0 |
|
$375.8160 / $536.8800 | Buy Now |