Part Details for TMCM-1270-TMCL by Analog Devices Inc
Overview of TMCM-1270-TMCL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCM-1270-TMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1969
|
Newark | Stepper Motor Ctrl/Driver, 1.2A, 24V, Control/Drive Type:1-Axis Controller/Driver Module, No. Of Phases:Two Phase, Output Current Max:1.2A, Supply Voltage Min:6Vdc, Supply Voltage Max:24Vdc, Product Range:Tmcm Steprocker Series Rohs Compliant: Yes |Trinamic/analog Devices TMCM-1270-TMCL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.0800 | Buy Now |
DISTI #
700-TMCM-1270-TMCL
|
Mouser Electronics | Motor Drives Stepper Motor Driver, Single Axis, CAN, 1.2A, 12-24V, CANopen Firmware,Housing RoHS: Compliant | 0 |
|
$102.0000 | Order Now |
|
Analog Devices Inc | Stepper Motor Driver, Single A Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.9900 | Buy Now |
DISTI #
2822209
|
element14 Asia-Pacific | STEPPER MOTOR CTRL/DRIVER, 1.2A, 24V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$106.9120 | Buy Now |
DISTI #
2822209
|
Farnell | STEPPER MOTOR CTRL/DRIVER, 1.2A, 24V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$102.4156 | Buy Now |
|
Symmetry Electronics | Module 24VDC Supply 1A Load Min Qty: 1 | 0 |
|
$72.3000 | Buy Now |