Part Details for TMCM-1638-TMCL by Maxim Integrated Products
Overview of TMCM-1638-TMCL by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1638CN8#PBF | Analog Devices | 1.2MHz, 0.4V/µs Over-The-Top u | |
LT1638IN8#PBF | Analog Devices | 1.2MHz, 0.4V/µs Over-The-Top u | |
LT1638CS8#PBF | Analog Devices | 1.2MHz, 0.4V/µs Over-The-Top u |
Price & Stock for TMCM-1638-TMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-TMCM-1638-TMCL-ND
|
DigiKey | STEPPER DRIVER 7A 10-52V Min Qty: 1 Lead time: 74 Weeks Container: Bulk |
10 In Stock |
|
$285.2600 | Buy Now |