Part Details for TMD3438-1 by Toshiba America Electronic Components
Overview of TMD3438-1 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TMD3438-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-TMD3438-1
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Trays | 8 |
|
RFQ | |
DISTI #
SMC-TMD3438-1
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 27 Container: Bulk | 4 |
|
RFQ |
Part Details for TMD3438-1
TMD3438-1 CAD Models
TMD3438-1 Part Data Attributes
|
TMD3438-1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMD3438-1
Toshiba America Electronic Components
RF/Microwave Amplifier, RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | QFL24,.37SQ | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | QFL24,.37SQ | |
Power Supplies | 7.5,-5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |