-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9260
|
Newark | Dc-Dc Converter, 15V, 0.4A Rohs Compliant: Yes |Traco Power TMDC 06-7213H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$42.0600 / $50.4600 | Buy Now |
DISTI #
52AH8458
|
Newark | Dc-Dc Converter, 15V, 0.4A, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Isolation Voltage:3Kvrohs Compliant: Yes |Traco Power TMDC 06-7213H Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4700 / $44.4700 | Buy Now |
DISTI #
TMDC06-7213H-ND
|
DigiKey | DC/DC CONVERTER 15V 6W Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$39.2500 / $49.9600 | Buy Now |
DISTI #
495-TMDC06-7213H
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 6W 80-160Vin 15V 400mA Chassis mnt RoHS: Compliant | 10 |
|
$44.5000 / $52.7500 | Buy Now |
DISTI #
71937898
|
RS | DC-DC Converter, Encapsulated, 6W, 15V@400mA, 80-160V In, TMDC 06H Series | TRACO Power TMDC 06-7213H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0400 / $53.3800 | RFQ |
DISTI #
77362624
|
Verical | 6 Watt DC/DC Module, Industrial, 2-1 Input, harsh Industrial EMC capabilities, 3000 VAC Reinforced Isolation, Encapsulated, Chassis Mount, 2.09 Inch x 1.34 Inch Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$60.2500 / $66.4493 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$59.6600 / $62.8000 | Buy Now | |
DISTI #
TMDC06-7213H
|
TME | Converter: DC/DC, 6W, Uin: 80÷160V, Uout: 15VDC, Iout: 400mA, 250kHz Min Qty: 1 | 10 |
|
$45.2900 / $50.9500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 6W 80-160Vin 15V 400mA Chassis mnt | 31 |
|
$160.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy