-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-11L | Coilcraft Inc | Variable Inductor, 0.29uH Min, 0.58uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT | |
148-11J12L | Coilcraft Inc | General Purpose Inductor, 0.435uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-11A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y8783
|
Newark | Dc-Dc Converter, 5.1V, 4A, 20W, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:5.1V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TMDC 20-4811 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$52.7200 / $63.2700 | Buy Now |
DISTI #
45Y2713
|
Newark | Dc-Dc Converter, 5.1V, 4A, 20W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Width:54Mm Rohs Compliant: Yes |Traco Power TMDC 20-4811 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6800 / $54.1200 | Buy Now |
DISTI #
TMDC20-4811-ND
|
DigiKey | DC/DC CONVERTER 5.1V 20W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$50.1375 / $67.3500 | Buy Now |
DISTI #
495-TMDC20-4811
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount Product Type: DC/DC, Package Style: Encapsulated, Output Power (W): 20, Input Voltage: 18-75 VDC, Output 1 (Vdc): 5.1, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 15 |
|
$54.6900 / $64.8200 | Buy Now |
DISTI #
71066134
|
RS | DC-DC Converter, Encapsulated, 5.1VDC, 4000mA, 18-75VDC, TMDC 20 Series | TRACO Power TMDC 20-4811 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$62.0300 / $65.9900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter 20W 5.1V 4A, 18-75VDCin, Chassis Mount | 0 |
|
$216.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy