-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-213HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 13 Positions 2.54mm - Vertical. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5578
|
Newark | Dc-Dc Converter, 15V, 4A Rohs Compliant: Yes |Traco Power TMDC 60-7213H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$82.4600 / $98.9600 | Buy Now |
DISTI #
1951-TMDC60-7213H-ND
|
DigiKey | DC/DC CONVERTER 15V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$76.9250 / $101.8300 | Buy Now |
DISTI #
495-TMDC60-7213H
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 60W 80-160Vin 15V 4A Chassis mnt Iso RoHS: Compliant | 9 |
|
$88.2300 / $94.8400 | Buy Now |
DISTI #
71937930
|
RS | DC-DC Converter, Encapsulated, 60W, 15V@4000mA, 80-160V In, TMDC 60H Series | TRACO Power TMDC 60-7213H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$93.1100 / $104.6200 | RFQ |
DISTI #
77368771
|
Verical | 60 Watt DC/DC Module, Industrial, 2-1 Input, harsh Industrial EMC capabilities, 3000 VAC Reinforced Isolation, Encapsulated, Chassis Mount, 4.41 Inch x 2.68 Inch Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$115.8500 / $125.8880 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$110.7720 / $123.0800 | Buy Now | |
DISTI #
TMDC60-7213H
|
TME | Converter: DC/DC, 60W, Uin: 80÷160V, Uout: 15VDC, Iout: 4000mA, OUT: 1 Min Qty: 1 | 10 |
|
$91.9400 / $99.9100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 60W 80-160Vin 15V 4A Chassis mnt Iso | 0 |
|
$246.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy