Part Details for TMDC06-2413 by Traco Power
Overview of TMDC06-2413 by Traco Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for TMDC06-2413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMDC06-2413
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 15VDC, Iout: 400mA, 370kHz Min Qty: 1 | 5 |
|
$38.3400 / $42.8600 | Buy Now |
DISTI #
000000000005746066
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$34.2900 / $42.0200 | Buy Now |
Part Details for TMDC06-2413
TMDC06-2413 CAD Models
TMDC06-2413 Part Data Attributes
|
TMDC06-2413
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TMDC06-2413
Traco Power
6 Watt DC/DC converter, industrial, 4:1 input, harsh industrial EMC capabilities, 3000 VDC isolation, encapsulated, chassis mount, 2.09" x 1.34"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Length | 53 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 26.5 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 34 mm |