TMDS1204RNQT
Texas Instruments
Description: 12-Gbps HDMI 2.1 sink redriver 40-WQFN 0 to 70

Overview of TMDS1204RNQT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMDS1204RNQT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TMDS1204RNQTCT-ND
DigiKey 12-GBPS HDMI 2.1 SINK REDRIVER Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $8.6600
  • 10 $6.4890
  • 25 $5.9460
  • 100 $5.3483
  • 250 $5.0634
  • 500 $4.8916
  • 750 $4.8055
  • 1,250 $4.7102
  • 1,750 $4.6544
$4.6544 / $8.6600 Buy Now
DISTI # 595-TMDS1204RNQT
Mouser Electronics Display Interface IC 12-Gbps HDMI 2.1 sink redriver 40-WQFN 0 to 70 RoHS: Compliant 500
  • 1 $8.0600
  • 10 $7.2900
  • 25 $6.9500
  • 100 $6.3500
  • 250 $5.3900
  • 500 $5.2500
  • 1,000 $4.5700
$4.5700 / $8.0600 Buy Now

CAD Models for TMDS1204RNQT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMDS1204RNQT by Texas Instruments

TMDS1204RNQT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WQFN-40
Reach Compliance Code
compliant
Additional Feature
IT ALSO OPERATE 3.135 TO 3.465
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PQCC-N40
JESD-609 Code
e4
Length
6 mm
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC40,.16X.24,16
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. TMDS1204RNQT
    Texas Instruments
    12-Gbps HDMI 2.1 sink redriver 40-WQFN 0 to 70
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMDS1204RNQT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMDS1204RNQT by Texas Instruments

Select Manufacturer
Which Manufacturer of TMDS1204RNQT would you like to use for your alert(s)?
  • Please alert me when TMDS1204RNQT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMDS1204RNQT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMDS1204RNQT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMDS1204RNQT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMDS1204RNQT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMDS1204RNQT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: