-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Gbps 3-to-1 HDMI/DVI mux with adaptive equalization 64-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMDS361PAGR-ND
|
DigiKey | IC VIDEO HDMI/DVI SWITCH 64TQFP Min Qty: 115 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
13500 In Stock |
|
$2.6200 | Buy Now |
DISTI #
296-24008-2-ND
|
DigiKey | IC VIDEO HDMI/DVI SWITCH 64TQFP Min Qty: 115 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.4367 / $2.5650 | Buy Now |
DISTI #
595-TMDS361PAGR
|
Mouser Electronics | Video Switch ICs 3 to 1 HDMI Switch RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | TMDS361 3 to 1 HDMI Switch RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 13500 |
|
$2.2500 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMDS361PAGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMDS361PAGR
Texas Instruments
3-Gbps 3-to-1 HDMI/DVI mux with adaptive equalization 64-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 216 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for TMDS361PAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMDS361PAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMDS361PAG | 3 to 1 HDMI Switch 64-TQFP 0 to 70 | Texas Instruments | TMDS361PAGR vs TMDS361PAG |