Part Details for TMEDN 630809-FA-RCL by Nichifu America Inc
Overview of TMEDN 630809-FA-RCL by Nichifu America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMEDN 630809-FA-RCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMEDN630809-FA
|
TME | Terminal: flat, 6.3mm, 0.8mm, female, 0.75÷1.25mm2, crimped Min Qty: 5 | 0 |
|
$0.1530 / $0.2750 | RFQ |