-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-501ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-501 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5643
|
Newark | Product Type: Ac/Dc, Package Style: Encapsulated, Output Power (W): 30, Input Voltage: 90-264 Vac/120-370 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Box Rohs Compliant: Yes |Traco Power TMF 20115 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3800 / $42.2800 | Buy Now |
DISTI #
TMF20115-ND
|
DigiKey | AC/DC CONVERTER 15V 20W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$35.7500 / $51.9000 | Buy Now |
DISTI #
495-TMF20115
|
Mouser Electronics | AC/DC Power Modules 20W 15V 1333mA Medical Encap RoHS: Compliant | 9 |
|
$35.7500 / $48.7200 | Buy Now |
DISTI #
71021584
|
RS | Power Supply, AC-DC, Encapsulated, 20W 15V,1333 mA, 90-264V in | TRACO Power TMF 20115 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4500 / $46.2200 | RFQ |
|
Quest Components | 164 |
|
$25.6740 / $30.3420 | Buy Now | |
DISTI #
TMF20115
|
TME | Converter: AC/DC, 20W, 90÷264VAC, Usup: 120÷370VDC, Uout: 15VDC Min Qty: 1 | 0 |
|
$49.1900 / $55.1400 | RFQ |
|
Neutron USA | AC/DC Power Modules 20W Medical Encap 15V | 19 |
|
$123.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy