Power Circuits
TMF20112
Traco Power
Description: 20 Watt AC/DC modules, medical, 85-264 VAC input, 4000 VAC I/O-isolation (2xMOPP), low leakage current, encapsulated, PCB mount

Overview of TMF20112 by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMF20112 by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TMF20112
TME Converter: AC/DC, 20W, 90÷264VAC, Usup: 120÷370VDC, Uout: 12VDC Min Qty: 1 0
  • 1 $55.1400
  • 5 $52.3200
  • 25 $50.7500
  • 100 $49.1900
$49.1900 / $55.1400 RFQ
DISTI # 000000000005544383
Sager AC/DC Power Modules Min Qty: 1 0
  • 1 $49.4000
  • 10 $42.5900
  • 25 $41.3700
  • 50 $38.1100
$38.1100 / $49.4000 Buy Now

CAD Models for TMF20112 by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMF20112 by Traco Power

TMF20112
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-11-23
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
84%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
JESD-609 Code
e3
Length
54.7 mm
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
1.667 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
23.5 mm
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
20 W
Trim/Adjustable Output
NO
Width
44.9 mm
Want to compare parts?
  1. TMF20112
    Traco Power
    20 Watt AC/DC modules, medical, 85-264 VAC input, 4000 VAC I/O-isolation (2xMOPP), low leakage current, encapsulated, PCB mount
    VS

Related Parts for TMF20112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMF20112 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMF20112 by Traco Power

Select Manufacturer
Which Manufacturer of TMF20112 would you like to use for your alert(s)?
  • Please alert me when TMF20112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMF20112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMF20112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMF20112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMF20112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMF20112 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: