-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1849
|
Newark | Power Supply, Ac-Dc, 12V, 2.5A, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TMG 30112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6000 / $59.5200 | Buy Now |
DISTI #
09AK8917
|
Newark | Ac/Dc Power Supply Single-Out 12V 2.5A 30W 4-Pin Rohs Compliant: Yes |Traco Power TMG 30112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TMG30112-ND
|
DigiKey | AC/DC CONVERTER 12V 30W Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$43.8375 / $60.6300 | Buy Now |
DISTI #
495-TMG30112
|
Mouser Electronics | AC/DC Power Modules 30W 12V 2.5A Encapsulated AC/DC RoHS: Compliant | 25 |
|
$49.5800 / $60.3500 | Buy Now |
DISTI #
71021566
|
RS | Power Supply, AC-DC, Encapsulated, 30W,12 VDC 2500 mA, 90-305V in | TRACO Power TMG 30112 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5500 / $67.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
21 Partner Stock |
|
$55.4400 / $142.9300 | Buy Now |
DISTI #
TMG30112
|
TME | Converter: AC/DC, 30W, 90÷305VAC, Usup: 120÷370VDC, Uout: 12VDC Min Qty: 1 | 30 |
|
$60.6500 / $67.9900 | Buy Now |
|
Neutron USA | AC/DC Power Modules 30W 12V 2.5A Encapsulated AC/DC | 47 |
|
$150.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy