-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5663
|
Newark | Product Type: Dc/Dc, Package Style: Sip, Output Power (W): 2, Input Voltage: 5 Vdc +/-10%, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A/Box Rohs Compliant: Yes |Traco Power TMG 50112 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4500 / $68.5300 | Buy Now |
DISTI #
TMG50112-ND
|
DigiKey | AC/DC CONVERTER 12V 50W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$59.0125 / $81.6200 | Buy Now |
DISTI #
495-TMG50112
|
Mouser Electronics | AC/DC Power Modules 50W 12V 4167mA Encapsulated AC/DC RoHS: Compliant | 0 |
|
$66.7300 / $87.3400 | Order Now |
DISTI #
71021570
|
RS | Power Supply, AC-DC, Encapsulated, 50W,12 VDC 4167 mA, 90-264V In | TRACO Power TMG 50112 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$79.1700 | RFQ |
DISTI #
TMG50112
|
TME | Converter: AC/DC, 50W, 90÷264VAC, Usup: 120÷370VDC, Uout: 12VDC Min Qty: 1 | 1 |
|
$92.8600 / $112.1800 | Buy Now |
DISTI #
2829630
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$49.5488 / $66.0943 | Buy Now |
|
Neutron USA | AC/DC Power Modules 50W 12V 4167mA Encapsulated AC/DC | 1 |
|
$221.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy