-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5664
|
Newark | Product Type: Dc/Dc, Package Style: Sip, Output Power (W): 2, Input Voltage: 5 Vdc +/-10%, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Box Rohs Compliant: Yes |Traco Power TMG 50115 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4500 / $68.5300 | Buy Now |
DISTI #
TMG50115-ND
|
DigiKey | AC/DC CONVERTER 15V 50W Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$59.0125 / $81.6200 | Buy Now |
DISTI #
495-TMG50115
|
Mouser Electronics | AC/DC Power Modules 50W 15V 3333mA Encapsulated AC/DC RoHS: Compliant | 0 |
|
$66.7300 / $87.3400 | Order Now |
DISTI #
71021571
|
RS | Power Supply, AC-DC, Encapsulated, 50W,15 VDC 3333 mA, 90-264V In | TRACO Power TMG 50115 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$80.7700 / $90.8800 | RFQ |
DISTI #
TMG50115
|
TME | Converter: AC/DC, 50W, 90÷264VAC, Usup: 120÷370VDC, Uout: 15VDC Min Qty: 1 | 1 |
|
$76.3800 / $85.7000 | Buy Now |
DISTI #
2829631
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$64.1383 / $70.9693 | Buy Now |
|
Neutron USA | AC/DC Power Modules 50W 15V 3333mA Encapsulated AC/DC | 8 |
|
$221.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy