-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5339
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 5V, -5V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Traco Power TMH 1205D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $6.4100 | Buy Now |
DISTI #
1951-3151-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
25 In Stock |
|
$6.2075 / $7.7600 | Buy Now |
DISTI #
495-TMH1205D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 2, Input Voltage: 12 VDC +/-10%, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 18 |
|
$6.4400 / $8.0600 | Buy Now |
DISTI #
70420917
|
RS | TMH1205D DC/DC, 12Vin,+-5Vout +-200mA,2W | TRACO Power TMH 1205D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1200 / $8.1600 | RFQ |
DISTI #
21091410
|
Verical | Module DC-DC 12VIN 2-OUT 5V/-5V 0.2A/0.2A 2W 5-Pin SIP Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$12.0863 | Buy Now |
DISTI #
1007561
|
element14 Asia-Pacific | DC/DC Converter,2W,+-5V/0.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.8383 / $8.2439 | Buy Now |
DISTI #
1007561
|
Farnell | CONVERTER, DC/DC, 2W, +/-5V/0.2A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$6.4176 / $8.0158 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters, 2W 10.8-13.2Vin +/-5V 200mA, 7-SIP Module, 5 Leads | 43 |
|
$49.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy