Power Circuits
TMH0505D
Description: 2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package

Overview of TMH0505D by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TMH0505D by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000005184054
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 50
  • 1 $7.5600
  • 10 $6.7100
  • 25 $6.5100
  • 50 $6.0000
$6.0000 / $7.5600 Buy Now

CAD Models for TMH0505D by Traco Power
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMH0505D by Traco Power

TMH0505D
Traco Power
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
ROHS AND REACH COMPLIANT, PLASTIC, SIP-6/5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Traco Power
Additional Feature
ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
77%
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PSMA-T5
Length
19.7 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
5.15 V
Output Voltage-Min
4.85 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP5/6,.05
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
7.5 mm
Want to compare parts?
  1. TMH0505D
    Traco Power
    2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
    VS

Related Parts for TMH0505D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMH0505D by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMH0505D by Traco Power

Select Manufacturer
Which Manufacturer of TMH0505D would you like to use for your alert(s)?
  • Please alert me when TMH0505D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMH0505D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMH0505D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMH0505D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMH0505D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMH0505D by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: